Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 528520810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528520810 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528520810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.