
This 12-contact FFC connector features a 1mm pitch and a right-angle body orientation. It is designed for surface mount applications and has a product length of 18.3mm, a product depth of 6.8mm, and a product height of 3.1mm. The connector is terminated using solder and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 528521210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528521210 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 528521210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.