
This right angle surface mount FFC connector features a 1mm terminal pitch and 15 SKT contacts. It has a product length of 21.3mm, depth of 6.8mm, and height of 3.1mm. The connector is designed for surface mount applications and has a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 528521510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528521510 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 21.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528521510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.