
This 21-contact FFC connector features a right angle body orientation and a terminal pitch of 1mm. It is designed for surface mount applications and has a product length of 27.3mm, depth of 6.8mm, and height of 3.1mm. The connector is terminated using solder and has a contact gender of SKT.
Molex 528522110 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.