
This Molex FFC connector features a right angle body orientation and surface mount termination method. It has 22 SKT contacts and a terminal pitch of 1mm. The connector measures 28.3mm in length, 6.8mm in depth, and 3.1mm in height. It is suitable for use in a variety of applications.
Molex 528522210 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.