The Molex 528522690 is a right angle surface mount FFC/FPC connector with 26 contacts. It has a terminal pitch of 1mm and a product height of 3.1mm. Operating temperature range is -35°C to 85°C. The connector is rated for 50VDC/50VAC and 1A per contact.
Molex 528522690 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 3.1 |
| Product Weight (g) | 0.663 |
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.