
The Molex 528522710 is a right angle FFC connector with a terminal pitch of 1mm, featuring 27 contacts. It has a surface mount design with a product length of 33.3mm, depth of 6.8mm, and height of 3.1mm. The connector is suitable for surface mount applications and has a termination method of solder.
Sign in to ask questions about the Molex 528522710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528522710 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 528522710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.