
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
Molex 52883-0894 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52883 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.