
100-contact, 2-row, female receptacle board-to-board connector with a 0.635mm pitch. Features gold-plated bronze contacts, a 500mA current rating, and a 100V voltage rating. Designed for surface mount termination with a straight, solder style. Offers a mated stacking height of 10mm and operates within a temperature range of -55°C to 85°C. White insulator housing ensures secure connections.
Molex 52885-1074 technical specifications.
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 39.62mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | SlimStack™ 52885 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-1074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
