120-circuit, 2-row, 0.635mm pitch board-to-board receptacle connector for surface mount applications. Features gold-plated bronze and copper contacts, a 500mA current rating, and a 100V voltage rating. Operates across a -55°C to 85°C temperature range with a UL94 V-0 flammability rating. Housing is white with a natural colored receptacle, and the component is RoHS compliant and low halogen. Supplied in tape and reel packaging.
Sign in to ask questions about the Molex 52885-1274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52885-1274 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 45.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | 52885 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-1274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
