
0.635mm pitch, 160-contact, 2-row vertical stacking board connector receptacle. Features surface mount termination, 6mm stack height, and 4.7mm row spacing. Contact material is bronze and copper with gold plating. Rated for 100V DC and 500mA current. RoHS compliant, low halogen, and UL94 V-0 flammability rated. Packaged in tape and reel.
Molex 52885-1674 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.7mm |
| Series | 52885 |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-1674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.