The Molex 528851474 is a board-to-board connector with 140 RCP contacts, rated for 100V and 0.5A per contact. It features a surface mount package with a terminal pitch of 0.635mm and a height of 4mm. The connector operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Molex 528851474 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 140 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Height | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.