
12-position, 0.5mm pitch right-angle FFC connector with a surface mount termination. Features polyphenylene actuator and bronze contacts with tin plating. Rated for 50V DC and 500mA, operating between -25°C and 85°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free. Designed for straight, flat flex wire/cable types.
Sign in to ask questions about the Molex 52892-1295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52892-1295 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-1295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
