
The Easy-On 52892 is a female surface mount connector with 15 positions, rated for 50V and 500mA. It is made from polyphenylene with a bronze contact and tin plating. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 1000 pieces per package. The operating temperature range is from -25°C to 85°C.
Molex 52892-1590 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Not Compliant |
No datasheet is available for this part.