
Right-angle, surface-mount FFC/FPC connector with 19 positions and 19 circuits. Features a 0.02-inch pitch, 2mm height, and 4.9mm width. Polyphenylene actuator and tin-plated bronze contacts ensure reliable connection. Rated for 500mA current and 50V voltage, with an operating temperature range of -25°C to 85°C. Designed for straight, flat flex wire/cable types.
Molex 52892-1990 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52892-1990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.