
20-position, 0.5mm pitch FFC/FPC board connector, ZIF, surface mount receptacle with bottom contact location. Features bronze contacts with tin plating, rated for 50V DC and 500mA current. This right-angle connector has a 14.6mm length and 5.05mm depth, with a natural housing color. It is lead-free and RoHS compliant, designed for flat flex, straight wire/cable types.
Molex 52892-2095 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-2095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
