
The Molex Easy-On FPC connector features a right-angle body orientation and surface mount termination. It has 8 contacts with a terminal pitch of 0.5mm and a maximum current rating of 0.5A per contact. The connector is rated for a maximum voltage of 50V and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Molex 528920896 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528920896 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 2.18 |
| Product Weight (g) | 0.121 |
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528920896 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.