
Right-angle FFC connector with 30 positions and 0.50mm pitch. Features a polyphenylene actuator and bronze contacts with tin plating. Rated for 500mA current and 50V voltage, operating between -20°C and 85°C. Surface mount termination with a 2mm height, 4.9mm width, and 20.4mm length. UL94 V-0 flammability rating.
Molex 52893-3090 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52893 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52893-3090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.