
The Molex 528931190 is an 11-contact FFC/FPC connector with a right-angle body orientation and surface mount termination. It features a terminal pitch of 0.5mm and a product height of 2mm. The connector has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 50V. It is rated for a maximum current of 0.5A per contact and is suitable for use in surface mount applications.
Molex 528931190 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 2 |
| Product Weight (g) | 0.145 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528931190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.