
120-position, 2-row female receptacle board-to-board connector with 0.64mm pitch. Features gold-plated bronze/copper alloy contacts, 500mA current rating, and 100V voltage rating. Designed for surface mount termination with a straight, vertical orientation. Housing is white, UL94 V-0 flammability rated, and low halogen. Operating temperature range is -55°C to 85°C.
Molex 52901-1274 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 45.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 440 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52901 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-1274 to view detailed technical specifications.
No datasheet is available for this part.
