The 529210677 connector from Molex is a 60-contact RCP board-to-board connector with a terminal pitch of 0.64mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 85°C and can handle a maximum current rating of 0.5A per contact. It is rated for a maximum voltage of 100V and is suitable for use in a variety of applications.
Sign in to ask questions about the Molex 529210677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 529210677 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 529210677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.