
This Molex connector features 80 contacts with a terminal pitch of 0.64mm and a straight body orientation. It is designed for surface mount applications and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100V. The connector is suitable for use in a variety of environments, including those with high temperatures.
Sign in to ask questions about the Molex 529210804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 529210804 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 0.406074 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 529210804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.