Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD T/R
Molex 52974-0204 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Height | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.