
Vertical SMT receptacle for board-to-board and mezzanine applications. Features a 0.5mm pitch with 60 positions and 60 contacts. Constructed with bronze contacts and gold plating, offering a 500mA current rating and 50V voltage rating. Operates within a -40°C to 105°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
Molex 52974-0604 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 16.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52974 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52974-0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.