Conn SAS RCP 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal Tray
Checking distributor stock and pricing after the page loads.
Molex 52986-2061 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 20 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.