I/O Connectors 1.27I/O RecRA Nut-In MtlL DipHsgAssy36Ckt
Molex 52986-3659 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 52986 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.