Sign in to ask questions about the Molex 529865069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 529865069 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Product Length (mm) | 52.4 |
| Product Depth (mm) | 16.85 |
| Product Height (mm) | 10 |
| Product Weight (g) | 9.532 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 529865069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.