
80-position, 2-row female receptacle with 0.5mm pitch and 0.02 inch pitch. Features gold-plated bronze contacts, 500mA current rating, and 50V voltage rating. Designed for surface mount termination with a straight, vertical orientation. Offers a 4mm mated stacking height and operates within a -40°C to 105°C temperature range. White, lead-free housing with locking mechanism.
Sign in to ask questions about the Molex 52991-0808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52991-0808 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.8mm |
| Series | SlimStack™ 52991 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52991-0808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
