
Right-angle male header connector featuring 3 circuits and 1 row with a 2mm pitch. This board-to-board component offers a 2A current rating and 125V voltage rating, with tin-plated bronze contacts. Designed for through-hole mounting, it boasts a UL94 V-0 flammability rating and operates within a -20°C to 85°C temperature range. The white insulator and locking feature ensure secure connection.
Checking distributor stock and pricing after the page loads.
Molex 53015-0310 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
