Right-angle male pin header with 13 positions and 13 circuits, featuring a 2mm pitch. Constructed with white, tin-plated bronze contacts, this connector offers a 2A current rating and a 125V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -20°C to 85°C and meets UL94 V-0 flammability standards.
Molex 53015-1310 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 53015 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53015-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.