Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
530221010 Datasheet | Molex
Browse
Manufacturers
API
BOM
Account
MOLEX
530221010
Datasheet
Molex
530221010
530221010
530221010
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Molex 530221010 technical specifications.
General
Height
3.7mm
Length
18mm
Mount
Through Hole
Number of Poles
10
Pitch
1.5mm
Width
4.1mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account