
Conn Wire to Board HDR 3 POS 1.25mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
