Vertical board-to-board connector featuring a 1.25mm pitch and 5 positions. This male receptacle offers a straight orientation with solder termination and a 1A current rating. Constructed with tin-plated bronze/brass contacts, it boasts a 125V AC/DC voltage rating and operates within a -40°C to 85°C temperature range. The connector includes a locking feature and a UL94 V-0 flammability rating.
Molex 53047-0510 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Length | 22.32mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
