
Conn Shrouded Header HDR 5 POS 1.25mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
