
8-position, 1-row male header with a 1.25mm pitch and straight, through-hole termination. This receptacle features tin-plated bronze and brass contacts, a 1A current rating, and a 125V voltage rating. Designed for vertical orientation, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and supplied in trays of 2000 units.
Molex 53047-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
