Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |