
9-position, 1-row male header connector with a 1.25mm pitch. Features tin-plated bronze contacts and a tin-plated body, rated for 1A and 125V AC/DC. This through-hole mounted component has a straight orientation and a white insulator, designed for solder termination. It operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Molex 53047-0910 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.