
12-position, 1-row male header connector with a 1.25mm pitch. Features straight solder terminals, a 1A current rating, and a 125V voltage rating. Constructed with tin-plated bronze contacts and a white, UL94 V-0 rated insulator. Designed for through-hole mounting with a 0.089-inch contact mating length. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
