
13-position, 1-row male header with a 1.25mm pitch and straight, through-hole mounting. Features blade pin contacts made of bronze with tin plating, rated for 1A and 125V. Designed for board-to-board applications, this connector has a solder termination and a locking mechanism. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Molex 53047-1310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53047-1310 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade™ 53047 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-1310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
