
1.25mm pitch male header receptacle with 14 contacts in a single row. Features a straight, through-hole mounting orientation and solder termination. Offers a 1A current rating and 125V voltage rating. Constructed with bronze contacts plated in tin, and a natural colored housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53047-1410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-1410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
