
This 15-contact rectangular connector features a bronze contact material with tin plating and a male gender. It is designed for through-hole mounting and can operate within a temperature range of -40 to 85°C. The connector has a straight orientation and a 1.25mm pitch, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
