The Molex PicoBlade 2-contact shrouded header is a through-hole mount connector with a terminal pitch of 1.25mm. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125V. The header is designed for use in applications where a secure and reliable connection is required, and it is suitable for use in a variety of industries and environments.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.2mm |
| Mating Length | 2.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |