
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tray
Molex 53048-0510-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
