
Right-angle male header for 7-position, 1.25mm pitch applications. Features tin-plated bronze contacts, a natural housing color, and through-hole mounting. Rated for 1A current and 125V voltage, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied in trays of 2000 units.
Molex 53048-0710 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Length | 10.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-0710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
