
9-position, 1.25mm pitch shrouded header with right-angle, side-entry, through-hole solder termination. Features male contacts made of bronze, brass, and tin with tin and gold plating, and a tin-plated body. Rated for 1A current and 125V AC/DC, with a maximum operating temperature of 85°C. Housing is black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53048-0910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 13.59mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Length | 20.33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-0910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
