
14-circuit, 2mm pitch, vertical mount, through-hole header assembly featuring male pin contacts made of brass with tin plating. This wafer assembly offers a 2A current rating and a 125V voltage rating, with a maximum operating temperature of 105°C. Designed for solder termination, it is RoHS compliant and lead-free.
Molex 53253-1470 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 53253 |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 0.01582oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
