Molex 53254-0450 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 3.3mm |
| Contact Post Length | 3.5mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 53254 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53254-0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.