The Molex 532540970 is a 9-contact shrouded header with a 2mm terminal pitch and right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 125V. Each contact has a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Micro-Latch™ |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |