This 2-position rectangular connector features a 3.5mm pitch and is rated for 4.5A and 250V. It has a through hole termination and is packaged in a tray with 1400 units. The connector is made of bronze with a tin and copper plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4.5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53258 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |