2-circuit, 1-row male right-angle receptacle with a 1.25mm pitch. Features surface mount termination and a locking mechanism. Contact material is bronze with tin, lead, and copper plating. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Blade Pin |
| Depth | 5.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 7.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | PicoBlade™ 53261 |
| Termination | Solder |
| RoHS | Not Compliant |